Disruption To Air Freight Service

Due to the ongoing situation in the region air freight services are being restricted and thus delivery times are being affected. For further information please contact sales@rsisrael.co.il

Pactec OD Series Grey PC Enclosure, 173.82 x 90 x 39.27mm

RS Stock No.: 104-6303Brand: PactecManufacturers Part No.: OD-45
brand-logo
View all in General Purpose Enclosures

Technical documents

Specifications

Brand

Pactec

Body Material

PC

External Height

39.3 mm

External Width

173.8 mm

External Dimensions

173.82 x 90 x 39.27mm

Colour

Grey

Shielded

No

Series

OD

Country of Origin

United States

Stock information temporarily unavailable.

P.O.A.

Pactec OD Series Grey PC Enclosure, 173.82 x 90 x 39.27mm

P.O.A.

Pactec OD Series Grey PC Enclosure, 173.82 x 90 x 39.27mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Pactec

Body Material

PC

External Height

39.3 mm

External Width

173.8 mm

External Dimensions

173.82 x 90 x 39.27mm

Colour

Grey

Shielded

No

Series

OD

Country of Origin

United States