Otto SPST Pendant Switch, 10 A

RS Stock No.: 876-6124Brand: OttoManufacturers Part No.: U2-124
brand-logo
View all in Pendant Switches

Technical documents

Specifications

Brand

Otto

Contact Configuration

SPST

Contact Current Rating

10 A

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+85°C

Voltage Rating

28V dc

Operating Temperature Range

, -55 → +85 °C

Country of Origin

United States

Product details

Otto U2 Pendant Switch

The housing of these remote hand held pushbuttons is made from black nylon for durability. They have single pole, normally open contacts rated to 5A at 28 Vdc resistive.

Pendant Switch

Stock information temporarily unavailable.

₪ 206.55

₪ 206.55 Each (ex VAT)

₪ 241.66

₪ 241.66 Each (inc. VAT)

Otto SPST Pendant Switch, 10 A

₪ 206.55

₪ 206.55 Each (ex VAT)

₪ 241.66

₪ 241.66 Each (inc. VAT)

Otto SPST Pendant Switch, 10 A
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9₪ 206.55
10 - 24₪ 190.64
25 - 49₪ 177.51
50 - 99₪ 166.28
100+₪ 156.72

Technical documents

Specifications

Brand

Otto

Contact Configuration

SPST

Contact Current Rating

10 A

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+85°C

Voltage Rating

28V dc

Operating Temperature Range

, -55 → +85 °C

Country of Origin

United States

Product details

Otto U2 Pendant Switch

The housing of these remote hand held pushbuttons is made from black nylon for durability. They have single pole, normally open contacts rated to 5A at 28 Vdc resistive.

Pendant Switch