Disruption To Air Freight Service

Due to the ongoing situation in the region air freight services are being restricted and thus delivery times are being affected. For further information please contact sales@rsisrael.co.il

Otto SPNO-DB Pendant Switch, 5 A

RS Stock No.: 876-6127Brand: OttoManufacturers Part No.: U2-096
brand-logo
View all in Pendant Switches

Technical documents

Specifications

Brand

Otto

Contact Configuration

SPNO-DB

Contact Current Rating

5 A

Terminal Type

Deutsch Connector

Voltage Rating

28V dc

Country of Origin

United States

Product details

Otto U2 Pendant Switch

The housing of these remote hand held pushbuttons is made from black nylon for durability. They have single pole, normally open contacts rated to 5A at 28 Vdc resistive.

Pendant Switch

Stock information temporarily unavailable.

₪ 1,352.90

₪ 1,352.90 Each (ex VAT)

₪ 1,582.89

₪ 1,582.89 Each (inc. VAT)

Otto SPNO-DB Pendant Switch, 5 A

₪ 1,352.90

₪ 1,352.90 Each (ex VAT)

₪ 1,582.89

₪ 1,582.89 Each (inc. VAT)

Otto SPNO-DB Pendant Switch, 5 A
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4₪ 1,352.90
5 - 9₪ 1,346.19
10+₪ 1,338.69

Technical documents

Specifications

Brand

Otto

Contact Configuration

SPNO-DB

Contact Current Rating

5 A

Terminal Type

Deutsch Connector

Voltage Rating

28V dc

Country of Origin

United States

Product details

Otto U2 Pendant Switch

The housing of these remote hand held pushbuttons is made from black nylon for durability. They have single pole, normally open contacts rated to 5A at 28 Vdc resistive.

Pendant Switch