Technical documents
Specifications
Brand
OttoContact Configuration
DPDT
Contact Current Rating
20 A @ 28 V dc
Number of Switch Positions
3
Number of Contacts
2
Voltage Rating
110 V ac, 28V dc
Depth
1.68mm
Width
0.93mm
Dimensions
0.96 x 1.7 x 2.31in
Mounting Type
Panel Mount
Mounting Hole Size
1.475 x 0.875 in
Terminal Type
Tab
IP Rating
IP68S
Application
Heavy Equipment, Instrumentation, Marine, Process Control
Case Material
Thermoplastic
Contact Material
Gold Plated Silver Alloy
Maximum Operating Temperature
+85°C
Minimum Operating Temperature
-40°C
Mechanical Life
100000Cycles
Country of Origin
United States
Product details
IP68 Rotary Switches, Otto R2 Series
Used in the heavy equipment, marine, process control and instrumentation markets, the Otto R2 rotary switch is an excellent
replacement for rocker switches, offering improved visual indication, additional lighting options and different styling on front panels. The R2 is a sealed, lighted rotary switch which snaps into a 1.475 x 0.875" industry standard rocker switch panel cut-out.
The R2 rotary switch provides up to three positions in various combinations of momentary and maintained action. It is
capable of handling loads from logic level up to 20 amps resistive. Sealing is to IP68S via a shaft O-ring seal in front and a potted base in the back.
The R2 offers lighting options including up to three independent LED light positions which illuminate a lens on the rotary knob.
Rated 16A at 110Vac and 20A at 12/28Vdc
Connection via .250" fast on terminals
Keyed connection pin
Black soft touch selector knob (apart from stock numbers 294-331 and 294-246 which are plain black)
₪ 155.94
₪ 155.94 Each (ex VAT)
₪ 182.45
₪ 182.45 Each (inc. VAT)
1
₪ 155.94
₪ 155.94 Each (ex VAT)
₪ 182.45
₪ 182.45 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
OttoContact Configuration
DPDT
Contact Current Rating
20 A @ 28 V dc
Number of Switch Positions
3
Number of Contacts
2
Voltage Rating
110 V ac, 28V dc
Depth
1.68mm
Width
0.93mm
Dimensions
0.96 x 1.7 x 2.31in
Mounting Type
Panel Mount
Mounting Hole Size
1.475 x 0.875 in
Terminal Type
Tab
IP Rating
IP68S
Application
Heavy Equipment, Instrumentation, Marine, Process Control
Case Material
Thermoplastic
Contact Material
Gold Plated Silver Alloy
Maximum Operating Temperature
+85°C
Minimum Operating Temperature
-40°C
Mechanical Life
100000Cycles
Country of Origin
United States
Product details
IP68 Rotary Switches, Otto R2 Series
Used in the heavy equipment, marine, process control and instrumentation markets, the Otto R2 rotary switch is an excellent
replacement for rocker switches, offering improved visual indication, additional lighting options and different styling on front panels. The R2 is a sealed, lighted rotary switch which snaps into a 1.475 x 0.875" industry standard rocker switch panel cut-out.
The R2 rotary switch provides up to three positions in various combinations of momentary and maintained action. It is
capable of handling loads from logic level up to 20 amps resistive. Sealing is to IP68S via a shaft O-ring seal in front and a potted base in the back.
The R2 offers lighting options including up to three independent LED light positions which illuminate a lens on the rotary knob.
Rated 16A at 110Vac and 20A at 12/28Vdc
Connection via .250" fast on terminals
Keyed connection pin
Black soft touch selector knob (apart from stock numbers 294-331 and 294-246 which are plain black)