Osram LED Driver, 64-300V Output, 150W Output, 125mA Output, Constant Current Dimmable

RS Stock No.: 283-6355Brand: OsramManufacturers Part No.: OTi-DALI-150/220-240/1A0-D-NFC-IND-LDistrelec Article No.: 30238149
View all in LED Drivers

Technical documents

Specifications

Brand

Osram

Output Voltage

64-300V

Maximum Output Power

150W

Output Current

125mA

Dimmable

Yes

Input Voltage

198-276 V

Operation

Constant Current

LED Driver Type

LED Driver

Country of Origin

Bulgaria

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

P.O.A.

Osram LED Driver, 64-300V Output, 150W Output, 125mA Output, Constant Current Dimmable

P.O.A.

Osram LED Driver, 64-300V Output, 150W Output, 125mA Output, Constant Current Dimmable
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical documents

Specifications

Brand

Osram

Output Voltage

64-300V

Maximum Output Power

150W

Output Current

125mA

Dimmable

Yes

Input Voltage

198-276 V

Operation

Constant Current

LED Driver Type

LED Driver

Country of Origin

Bulgaria

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more