Osram Dimmable LED Driver, 54 → 240V Output, 75W Output, 125mA Output, Constant Current Dimmable

RS Stock No.: 327-681Brand: OsramManufacturers Part No.: OT-WI-75/220-240/550-D-NFC-CA-L
brand-logo
View all in LED Drivers

Technical documents

Specifications

Brand

Osram

Output Voltage

54 → 240V

Maximum Output Power

75W

Output Current

125mA

Dimmable

Yes

Input Voltage

198 → 264 V

Operation

Constant Current

LED Driver Type

Dimmable LED Driver

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

P.O.A.

Osram Dimmable LED Driver, 54 → 240V Output, 75W Output, 125mA Output, Constant Current Dimmable

P.O.A.

Osram Dimmable LED Driver, 54 → 240V Output, 75W Output, 125mA Output, Constant Current Dimmable
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical documents

Specifications

Brand

Osram

Output Voltage

54 → 240V

Maximum Output Power

75W

Output Current

125mA

Dimmable

Yes

Input Voltage

198 → 264 V

Operation

Constant Current

LED Driver Type

Dimmable LED Driver

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more