Osram LED Driver, 225 → 343V Output, 600W Output, 1750 → 2100mA Output, Constant Current Dimmable

RS Stock No.: 256-5092Brand: OsramManufacturers Part No.: OT-600/220-240/-2A1-2DIM-P7-AUX12Distrelec Article No.: 30372904
brand-logo
View all in LED Drivers

Technical documents

Specifications

Brand

Osram

Output Voltage

225 → 343V

Maximum Output Power

600W

Output Current

1750 → 2100mA

Dimmable

Yes

Input Voltage

220 → 240 V

Operation

Constant Current

LED Driver Type

LED Driver

Country of Origin

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

P.O.A.

Osram LED Driver, 225 → 343V Output, 600W Output, 1750 → 2100mA Output, Constant Current Dimmable

P.O.A.

Osram LED Driver, 225 → 343V Output, 600W Output, 1750 → 2100mA Output, Constant Current Dimmable
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical documents

Specifications

Brand

Osram

Output Voltage

225 → 343V

Maximum Output Power

600W

Output Current

1750 → 2100mA

Dimmable

Yes

Input Voltage

220 → 240 V

Operation

Constant Current

LED Driver Type

LED Driver

Country of Origin

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more