Osram, 24V Output, 120W Output, 5A Output, Constant Voltage

RS Stock No.: 171-1572Brand: OsramManufacturers Part No.: OT 120/220-240/24 DIM P
brand-logo
View all in LED Drivers

Technical documents

Specifications

Brand

Osram

Output Voltage

24V

Maximum Output Power

120W

Output Current

5A

Input Voltage

198 → 264 V

Operation

Constant Voltage

Dimming Operation

1-10 V

AC or DC Input Voltage

AC

IP Rating

IP67

Voltage Rating

198 → 264V

Series

OPTOTRONIC OT

Product details

Osram OT 120/220 – 240//24 P Optotronic OT Series IP67 Constant Voltage LED Driver.

The Optotronic OT series LED driver is designed for operating LED modules and single LED, developed for the lighting industry and meeting recognized standards providing safe and reliable operation of required applications. The LED Drivers are24 V, compact, easy to install, energy efficient, flexible, cost effective plus protected against short circuits and overloads are among many of the LED Driver benefits.

Features and Benefits.

• LED Driver.
• Optotronic OT series.
• IP 67.
• Compact.
• Easy to install.
• Flexible.
• Cost effective.
• Used in hot and cold environments.
• Stable output power.
• High electronical reversible short-circuit.
• Overload protection.
• Overtemperature protection.
• Smart power supply (power boost for cold LED).
• DC mode functionality.
• Temperature range -30°C to +55°C.
• Life cycle 50,000 hours.
• 1 Channel.
• ECG efficiency 90%.
• Mains frequency 50 to 60 Hz.
• Can be used in SELV applications.
Not dimmable.

Mounting Features.

• Length 250 mm.
• Width 60 mm.
• Height 39 mm.
• Length of mounting hole spacing 241 mm.
• Width of mounting hole spacing 15 mm.
• Weight 1100 g.

Typical Applications.

• Facades.
• Public Squares.
• Cruise Ships.
• Signage.
• Indoor and Outdoor installations.

Other Optotronic LED Drivers Available.

• Stock number 7606181, pack of 1, OT 120/220-240/24 P.
• Stock number 1711570, pack of 10, OT 120/220-240/24 P.
• Stock number 8930457, pack of 1, part OT 30/220-240/24 P.
• Stock number 8930460, pack of 1, part OT 50/220-240/24 P.
• Stock number 1711578, pack of 20, OT 50/220-240/24 P.

Standards

IP67, IEC 61347-1, IEC 61347-2-13, IEC 62384, CISPR, 15, IEC 61000-3-2, IEC 61000-3-3, IEC 61457, CE, CB, RCM, EAC, ENEC 18, BIS.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Stock information temporarily unavailable.

P.O.A.

Osram, 24V Output, 120W Output, 5A Output, Constant Voltage

P.O.A.

Osram, 24V Output, 120W Output, 5A Output, Constant Voltage
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical documents

Specifications

Brand

Osram

Output Voltage

24V

Maximum Output Power

120W

Output Current

5A

Input Voltage

198 → 264 V

Operation

Constant Voltage

Dimming Operation

1-10 V

AC or DC Input Voltage

AC

IP Rating

IP67

Voltage Rating

198 → 264V

Series

OPTOTRONIC OT

Product details

Osram OT 120/220 – 240//24 P Optotronic OT Series IP67 Constant Voltage LED Driver.

The Optotronic OT series LED driver is designed for operating LED modules and single LED, developed for the lighting industry and meeting recognized standards providing safe and reliable operation of required applications. The LED Drivers are24 V, compact, easy to install, energy efficient, flexible, cost effective plus protected against short circuits and overloads are among many of the LED Driver benefits.

Features and Benefits.

• LED Driver.
• Optotronic OT series.
• IP 67.
• Compact.
• Easy to install.
• Flexible.
• Cost effective.
• Used in hot and cold environments.
• Stable output power.
• High electronical reversible short-circuit.
• Overload protection.
• Overtemperature protection.
• Smart power supply (power boost for cold LED).
• DC mode functionality.
• Temperature range -30°C to +55°C.
• Life cycle 50,000 hours.
• 1 Channel.
• ECG efficiency 90%.
• Mains frequency 50 to 60 Hz.
• Can be used in SELV applications.
Not dimmable.

Mounting Features.

• Length 250 mm.
• Width 60 mm.
• Height 39 mm.
• Length of mounting hole spacing 241 mm.
• Width of mounting hole spacing 15 mm.
• Weight 1100 g.

Typical Applications.

• Facades.
• Public Squares.
• Cruise Ships.
• Signage.
• Indoor and Outdoor installations.

Other Optotronic LED Drivers Available.

• Stock number 7606181, pack of 1, OT 120/220-240/24 P.
• Stock number 1711570, pack of 10, OT 120/220-240/24 P.
• Stock number 8930457, pack of 1, part OT 30/220-240/24 P.
• Stock number 8930460, pack of 1, part OT 50/220-240/24 P.
• Stock number 1711578, pack of 20, OT 50/220-240/24 P.

Standards

IP67, IEC 61347-1, IEC 61347-2-13, IEC 62384, CISPR, 15, IEC 61000-3-2, IEC 61000-3-3, IEC 61457, CE, CB, RCM, EAC, ENEC 18, BIS.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in