Osram 58 W Electronic Fluorescent Lighting Ballast, 220 → 240 V

RS Stock No.: 873-5032Brand: OsramManufacturers Part No.: 4008321873729Distrelec Article No.: 30409754
brand-logo
View all in Lighting Ballasts

Technical documents

Specifications

Brand

Osram

Wattage

58 W

Ballast Type

Electronic

Supported Lamp Shape

T5

Supported Lamp Type

Fluorescent

Voltage Rating

220 → 240 V

Dimmable

No

Length

280 mm

Width

30 mm

Height

21mm

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+50°C

Series

QUICKTRONIC

Distrelec Product Id

30409754

Country of Origin

China

Product details

Osram Quicktronic Professional Optimal Lighting Ballast

Introducing the Quicktronic Professional lighting ballast from Osram, this is an electronic control gear (ECG) for fluorescent and compact fluorescent lamps. Using an ECG can guarantee a long lamp life and isn't affected by constant switching on and off. The cut-off technology that it uses can not only prolong the life of the lamp but reduces the cost for maintenance and has very high energy efficiency.

Features and Benefits

Typical Applications

Lighting ballasts aid the initial start-up of fluorescent and compact fluorescent lamps, as they can provide it with the correct voltage and running of the lamp. These can be used in:

Offices

Factories

Warehouses

Public buildings

Modernisation of existing systems

Osram Quicktronic Optimal Alternatives

873-5035 - 1 x 18 W Lamps

873-5038 - 2 x 18 W Lamps

873-5032 - 1 x 58 W Lamps

873-5041 - 2 x 54 W Lamps

Approvals

VDE/VDE EMC

Standards

EN 61347-2-3, EN 60929

You may be interested in
Stock information temporarily unavailable.

₪ 118.18

₪ 118.18 Each (ex VAT)

₪ 138.27

₪ 138.27 Each (inc. VAT)

Osram 58 W Electronic Fluorescent Lighting Ballast, 220 → 240 V

₪ 118.18

₪ 118.18 Each (ex VAT)

₪ 138.27

₪ 138.27 Each (inc. VAT)

Osram 58 W Electronic Fluorescent Lighting Ballast, 220 → 240 V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Brand

Osram

Wattage

58 W

Ballast Type

Electronic

Supported Lamp Shape

T5

Supported Lamp Type

Fluorescent

Voltage Rating

220 → 240 V

Dimmable

No

Length

280 mm

Width

30 mm

Height

21mm

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+50°C

Series

QUICKTRONIC

Distrelec Product Id

30409754

Country of Origin

China

Product details

Osram Quicktronic Professional Optimal Lighting Ballast

Introducing the Quicktronic Professional lighting ballast from Osram, this is an electronic control gear (ECG) for fluorescent and compact fluorescent lamps. Using an ECG can guarantee a long lamp life and isn't affected by constant switching on and off. The cut-off technology that it uses can not only prolong the life of the lamp but reduces the cost for maintenance and has very high energy efficiency.

Features and Benefits

Typical Applications

Lighting ballasts aid the initial start-up of fluorescent and compact fluorescent lamps, as they can provide it with the correct voltage and running of the lamp. These can be used in:

Offices

Factories

Warehouses

Public buildings

Modernisation of existing systems

Osram Quicktronic Optimal Alternatives

873-5035 - 1 x 18 W Lamps

873-5038 - 2 x 18 W Lamps

873-5032 - 1 x 58 W Lamps

873-5041 - 2 x 54 W Lamps

Approvals

VDE/VDE EMC

Standards

EN 61347-2-3, EN 60929

You may be interested in