Osram Opto2.15 V Super Red LED PLCC 4 SMD, LS E67F.01 LS E67F.01-7A6C-68-G3R3-S

RS Stock No.: 279-914Brand: OSRAM Opto SemiconductorsManufacturers Part No.: LS E67F.01-7A6C-68-G3R3-S
brand-logo
View all in LEDs

Technical documents

Specifications

LED Colours

Super Red

Package Type

PLCC 4

Mounting Type

Surface Mount

Number of LEDs

1

Forward Voltage

2.15 V

Series

LS E67F.01

P.O.A.

Each (Supplied as a Tape) (ex VAT)

Osram Opto2.15 V Super Red LED PLCC 4 SMD, LS E67F.01 LS E67F.01-7A6C-68-G3R3-S

P.O.A.

Each (Supplied as a Tape) (ex VAT)

Osram Opto2.15 V Super Red LED PLCC 4 SMD, LS E67F.01 LS E67F.01-7A6C-68-G3R3-S

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical documents

Specifications

LED Colours

Super Red

Package Type

PLCC 4

Mounting Type

Surface Mount

Number of LEDs

1

Forward Voltage

2.15 V

Series

LS E67F.01