Silicon PIN photodiode,SMT,BPW34S

RS Stock No.: 193-4796Brand: OSRAM Opto SemiconductorsManufacturers Part No.: BPW34S
View all in Photodiodes

Technical documents

Specifications

Spectrums Detected

Infrared, Visible Light

Wavelength of Peak Sensitivity

850nm

Package Type

DIP

Mounting Type

Surface Mount

Number of Pins

2

Diode Material

Si

Minimum Wavelength Detected

400nm

Maximum Wavelength Detected

1100nm

Length

4.5mm

Width

4mm

Height

1.2mm

Peak Photo Sensitivity

0.62A/W

Angle of Half Sensitivity

60 °

Polarity

Reverse

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Silicon PIN photodiode,SMT,BPW34S

P.O.A.

Silicon PIN photodiode,SMT,BPW34S
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Spectrums Detected

Infrared, Visible Light

Wavelength of Peak Sensitivity

850nm

Package Type

DIP

Mounting Type

Surface Mount

Number of Pins

2

Diode Material

Si

Minimum Wavelength Detected

400nm

Maximum Wavelength Detected

1100nm

Length

4.5mm

Width

4mm

Height

1.2mm

Peak Photo Sensitivity

0.62A/W

Angle of Half Sensitivity

60 °

Polarity

Reverse

You may be interested in