Oriental Motor World K Series Induction AC Motor, 25 W, 1 Phase, 4 Pole, 230 V ac, Flange Mount Mounting

RS Stock No.: 288-4171Brand: Oriental MotorManufacturers Part No.: 4IK25GN-CW2TE
View all in AC Motors

Technical documents

Specifications

Power Rating

25 W

AC Motor Type

Induction

Supply Voltage

230 V ac

Phase

1

Number of Poles

4

Mounting Type

Flange Mount

Series

World K Series

Country of Origin

Japan

Stock information temporarily unavailable.

P.O.A.

Oriental Motor World K Series Induction AC Motor, 25 W, 1 Phase, 4 Pole, 230 V ac, Flange Mount Mounting

P.O.A.

Oriental Motor World K Series Induction AC Motor, 25 W, 1 Phase, 4 Pole, 230 V ac, Flange Mount Mounting
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Power Rating

25 W

AC Motor Type

Induction

Supply Voltage

230 V ac

Phase

1

Number of Poles

4

Mounting Type

Flange Mount

Series

World K Series

Country of Origin

Japan