Disruption To Air Freight Service

Due to the ongoing situation in the region air freight services are being restricted and thus delivery times are being affected. For further information please contact sales@rsisrael.co.il

Orient Display AFS240320PO4-2.8-01 TFT LCD Colour Display, 2.8in QVGA, 240 x 320pixels

RS Stock No.: 742-2205Brand: Orient DisplayManufacturers Part No.: AFS240320PO4-2.8-01
brand-logo
View all in LCD Colour Displays

Technical documents

Specifications

Diagonal Display Size

2.8in

Resolution

240 x 320pixels

Supply Voltage

4.6 V

Backlight Type

LED

Display Mode

Transmissive

Dimensions

50 x 2.8 x 69.2mm

Display Matrix Technology

TFT

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+70°C

Graphics Array Type

QVGA

Operating Temperature Range

-20 → +70°C

Height

69.2mm

Power Supply Included

Yes

Response Time

40ms

Depth

2.8mm

Voltage Rating

4.6V

Contrast Ratio

350:1

Width

50mm

Product details

Orient Display TFT LCD Panels

A range of transmissive TFT-LCD display panels from Orient Display, ideal for applications where cost is as important as quality.

White LED backlight
High brightness

Colour Graphic Displays

Stock information temporarily unavailable.

P.O.A.

Orient Display AFS240320PO4-2.8-01 TFT LCD Colour Display, 2.8in QVGA, 240 x 320pixels

P.O.A.

Orient Display AFS240320PO4-2.8-01 TFT LCD Colour Display, 2.8in QVGA, 240 x 320pixels
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Diagonal Display Size

2.8in

Resolution

240 x 320pixels

Supply Voltage

4.6 V

Backlight Type

LED

Display Mode

Transmissive

Dimensions

50 x 2.8 x 69.2mm

Display Matrix Technology

TFT

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+70°C

Graphics Array Type

QVGA

Operating Temperature Range

-20 → +70°C

Height

69.2mm

Power Supply Included

Yes

Response Time

40ms

Depth

2.8mm

Voltage Rating

4.6V

Contrast Ratio

350:1

Width

50mm

Product details

Orient Display TFT LCD Panels

A range of transmissive TFT-LCD display panels from Orient Display, ideal for applications where cost is as important as quality.

White LED backlight
High brightness

Colour Graphic Displays