Technical documents
Specifications
Brand
OPTIBELTLength
1400mm
Width
40mm
Pitch
14mm
Number Of Teeth
100
Profile
14M
Material
Rubber
Series
OMEGA
Tooth Height
5.6mm
Minimum Operating Temperature
-30°C
Maximum Operating Temperature
+100°C
Stock information temporarily unavailable.
P.O.A.
OPTIBELT 1400 14M 40 Timing Belt, 100 Teeth, 1400mm Length, 40mm Width
1
P.O.A.
OPTIBELT 1400 14M 40 Timing Belt, 100 Teeth, 1400mm Length, 40mm Width
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
OPTIBELTLength
1400mm
Width
40mm
Pitch
14mm
Number Of Teeth
100
Profile
14M
Material
Rubber
Series
OMEGA
Tooth Height
5.6mm
Minimum Operating Temperature
-30°C
Maximum Operating Temperature
+100°C