Technical documents
Specifications
Brand
OptekOutput Device
Phototransistor
Number of Channels
1
Mounting Type
Screw Mount
Number of Pins
4
Dimensions
32 x 6.6 x 14.35mm
Height
14.35mm
Length
32mm
Maximum Operating Temperature
+80°C
Minimum Operating Temperature
-40°C
Slot Width
9.53mm
Width
6.6mm
Operating Temperature Range
-40 → +80°C
Country of Origin
Mexico
Product details
OPB815L and OPB815WZ Series Slotted Optical Switches
Slotted Optical Switches, Optek Technology
₪ 730.88
₪ 29.235 Each (In a Bag of 25) (ex VAT)
₪ 855.13
₪ 34.205 Each (In a Bag of 25) (inc. VAT)
25
₪ 730.88
₪ 29.235 Each (In a Bag of 25) (ex VAT)
₪ 855.13
₪ 34.205 Each (In a Bag of 25) (inc. VAT)
Stock information temporarily unavailable.
25
Stock information temporarily unavailable.
quantity | Unit price | Per Bag |
---|---|---|
25 - 100 | ₪ 29.235 | ₪ 730.88 |
125 - 225 | ₪ 26.70 | ₪ 667.50 |
250+ | ₪ 24.705 | ₪ 617.62 |
Technical documents
Specifications
Brand
OptekOutput Device
Phototransistor
Number of Channels
1
Mounting Type
Screw Mount
Number of Pins
4
Dimensions
32 x 6.6 x 14.35mm
Height
14.35mm
Length
32mm
Maximum Operating Temperature
+80°C
Minimum Operating Temperature
-40°C
Slot Width
9.53mm
Width
6.6mm
Operating Temperature Range
-40 → +80°C
Country of Origin
Mexico
Product details