Disruption To Air Freight Service

Due to the ongoing situation in the region air freight services are being restricted and thus delivery times are being affected. For further information please contact sales@rsisrael.co.il

onsemi, QSD2030F Si Photodiode, Through Hole 5mm package

RS Stock No.: 805-0539Brand: onsemiManufacturers Part No.: QSD2030F
brand-logo
View all in Photodiodes

Technical documents

Specifications

Brand

onsemi

Wavelength of Peak Sensitivity

880nm

Package Type

T-1 3/4

Mounting Type

Through Hole

Amplifier Function

No

Number of Pins

2

Diode Material

Si

Minimum Wavelength Detected

700nm

Maximum Wavelength Detected

1100nm

Typical Fall Time

5ns

Length

4.95mm

Height

8.77mm

Diameter

6.1mm

Series

QSD

Breakdown Voltage

50V

Typical Rise Time

5ns

Product details

QSD2030F PIN Photodiodes

The QSD2030F, from Fairchild Semiconductor, are plastic silicon PIN photodiodes. They are in standard 5mm (T-1 3/4) through-hole package. The QSD2030F have a black epoxy package with a daylight filter for blocking out ambient visible light.

Features of the QSD2030F photodiodes:
PIN photodiode
5mm (T-1 3/4) package
Wide reception angle: 40°
Daylight filter
High sensitivity
Wavelength: 880nm
Sensitive area dimensions: 1.245 x 1.245 mm

IR Photodiodes, Fairchild Semiconductor

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Stock information temporarily unavailable.

₪ 82.88

₪ 3.315 Each (In a Pack of 25) (ex VAT)

₪ 96.97

₪ 3.879 Each (In a Pack of 25) (inc. VAT)

onsemi, QSD2030F Si Photodiode, Through Hole 5mm package
Select packaging type

₪ 82.88

₪ 3.315 Each (In a Pack of 25) (ex VAT)

₪ 96.97

₪ 3.879 Each (In a Pack of 25) (inc. VAT)

onsemi, QSD2030F Si Photodiode, Through Hole 5mm package
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
25 - 225₪ 3.315₪ 82.88
250 - 600₪ 2.085₪ 52.12
625 - 1225₪ 2.01₪ 50.25
1250 - 2475₪ 1.68₪ 42.00
2500+₪ 1.455₪ 36.38

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical documents

Specifications

Brand

onsemi

Wavelength of Peak Sensitivity

880nm

Package Type

T-1 3/4

Mounting Type

Through Hole

Amplifier Function

No

Number of Pins

2

Diode Material

Si

Minimum Wavelength Detected

700nm

Maximum Wavelength Detected

1100nm

Typical Fall Time

5ns

Length

4.95mm

Height

8.77mm

Diameter

6.1mm

Series

QSD

Breakdown Voltage

50V

Typical Rise Time

5ns

Product details

QSD2030F PIN Photodiodes

The QSD2030F, from Fairchild Semiconductor, are plastic silicon PIN photodiodes. They are in standard 5mm (T-1 3/4) through-hole package. The QSD2030F have a black epoxy package with a daylight filter for blocking out ambient visible light.

Features of the QSD2030F photodiodes:
PIN photodiode
5mm (T-1 3/4) package
Wide reception angle: 40°
Daylight filter
High sensitivity
Wavelength: 880nm
Sensitive area dimensions: 1.245 x 1.245 mm

IR Photodiodes, Fairchild Semiconductor

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in