Technical documents
Specifications
Brand
onsemiRegulator Type
Linear Voltage
Maximum Output Current
700mA
Output Voltage
5 V
Number of Outputs
1
Line Regulation
50 mV
Load Regulation
100 mV
Mounting Type
Surface Mount
Polarity
Positive
Quiescent Current
0.8mA
Package Type
DPAK
Pin Count
3
Output Type
Fixed
Dimensions
6.73 x 6.22 x 2.38mm
Maximum Input Voltage
35 V
Height
2.38mm
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+125 °C
Width
6.22mm
Length
6.73mm
Product details
7805 Linear Voltage Regulator, ON Semiconductor
This remarkable ON Semiconductor linear voltage regulator comes under the 7805 family. These products are monolithic integrated circuits designed as fixed-voltage regulators for a wide range of applications including local, on-card regulation. The positive 7805 voltage regulator requires no external components and they incorporate internal thermal overload protection and current limiting plus safe area compensation.
Output Voltage 5 V
Internal Short Circuit Current Limiting
Output Transistor Safe-Area Compensation
Pb-Free Packages available
Tolerances on the Output Voltage: 2% and 4%
Linear Voltage Regulators, ON Semiconductor
₪ 104.25
₪ 4.17 Each (In a Pack of 25) (ex VAT)
₪ 121.97
₪ 4.879 Each (In a Pack of 25) (inc. VAT)
Standard
25
₪ 104.25
₪ 4.17 Each (In a Pack of 25) (ex VAT)
₪ 121.97
₪ 4.879 Each (In a Pack of 25) (inc. VAT)
Stock information temporarily unavailable.
Standard
25
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
onsemiRegulator Type
Linear Voltage
Maximum Output Current
700mA
Output Voltage
5 V
Number of Outputs
1
Line Regulation
50 mV
Load Regulation
100 mV
Mounting Type
Surface Mount
Polarity
Positive
Quiescent Current
0.8mA
Package Type
DPAK
Pin Count
3
Output Type
Fixed
Dimensions
6.73 x 6.22 x 2.38mm
Maximum Input Voltage
35 V
Height
2.38mm
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+125 °C
Width
6.22mm
Length
6.73mm
Product details
7805 Linear Voltage Regulator, ON Semiconductor
This remarkable ON Semiconductor linear voltage regulator comes under the 7805 family. These products are monolithic integrated circuits designed as fixed-voltage regulators for a wide range of applications including local, on-card regulation. The positive 7805 voltage regulator requires no external components and they incorporate internal thermal overload protection and current limiting plus safe area compensation.
Output Voltage 5 V
Internal Short Circuit Current Limiting
Output Transistor Safe-Area Compensation
Pb-Free Packages available
Tolerances on the Output Voltage: 2% and 4%


