Technical documents
Specifications
Brand
onsemiController Type
Buck Controller
Number of Outputs
1
Maximum Switching Frequency
2000 kHz
Current Conversion Type
DC-DC
Mounting Type
Surface Mount
Package Type
WQFN34
Pin Count
34
Country of Origin
Philippines
P.O.A.
Each (Supplied as a Tape) (ex VAT)
onsemi NCP3294MNTXG DC-DC, Buck Controller 2000 kHz 34-Pin, WQFN34
Select packaging type
Standard
2
P.O.A.
Each (Supplied as a Tape) (ex VAT)
onsemi NCP3294MNTXG DC-DC, Buck Controller 2000 kHz 34-Pin, WQFN34
Stock information temporarily unavailable.
Select packaging type
Standard
2
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
onsemiController Type
Buck Controller
Number of Outputs
1
Maximum Switching Frequency
2000 kHz
Current Conversion Type
DC-DC
Mounting Type
Surface Mount
Package Type
WQFN34
Pin Count
34
Country of Origin
Philippines


