Technical documents
Specifications
Brand
onsemiNumber of Elements per Chip
4
Maximum Supply Current
100 mA
Maximum Input Frequency
2GHz
Mounting Type
Surface Mount
Package Type
QFN
Pin Count
16
Dimensions
3 x 3 x 0.95mm
Length
3mm
Width
3mm
Height
0.95mm
Maximum Operating Supply Voltage
3.8 V
Maximum Operating Temperature
+85 °C
Minimum Operating Temperature
-40 °C
Country of Origin
Malaysia
Product details
Clock Buffers, ON Semiconductor
Clock Generators/Buffers
₪ 5,158.62
₪ 41.94 Each (In a Tube of 123) (ex VAT)
₪ 6,035.59
₪ 49.07 Each (In a Tube of 123) (inc. VAT)
123
₪ 5,158.62
₪ 41.94 Each (In a Tube of 123) (ex VAT)
₪ 6,035.59
₪ 49.07 Each (In a Tube of 123) (inc. VAT)
Stock information temporarily unavailable.
123
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
onsemiNumber of Elements per Chip
4
Maximum Supply Current
100 mA
Maximum Input Frequency
2GHz
Mounting Type
Surface Mount
Package Type
QFN
Pin Count
16
Dimensions
3 x 3 x 0.95mm
Length
3mm
Width
3mm
Height
0.95mm
Maximum Operating Supply Voltage
3.8 V
Maximum Operating Temperature
+85 °C
Minimum Operating Temperature
-40 °C
Country of Origin
Malaysia
Product details