Technical documents
Specifications
Brand
onsemiMaximum Output Current
2.2A
Regulator Type
Linear Voltage
Output Voltage
5 V
Number of Outputs
1
Line Regulation
100 mV
Load Regulation
100 mV
Mounting Type
Surface Mount
Polarity
Positive
Quiescent Current
8mA
Package Type
DPAK
Pin Count
3
Output Type
Fixed
Dimensions
6.73 x 6.22 x 2.38mm
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+125 °C
Maximum Input Voltage
35 V
Height
2.38mm
Length
6.73mm
Width
6.22mm
Country of Origin
Malaysia
Product details
5V MC7805 Linear voltage regulator, ON Semiconductor
This remarkable ON Semiconductor 5-volt linear voltage regulator comes under the MC7805 family. These products are monolithic integrated circuits designed as fixed-voltage regulators for a wide range of applications including local, on-card regulation. The positive 7805 voltage regulator requires no external components and incorporates internal thermal overload protection and current limiting plus safe area compensation.
₪ 5,100.00
₪ 2.04 Each (On a Reel of 2500) (ex VAT)
₪ 5,967.00
₪ 2.387 Each (On a Reel of 2500) (inc. VAT)
2500
₪ 5,100.00
₪ 2.04 Each (On a Reel of 2500) (ex VAT)
₪ 5,967.00
₪ 2.387 Each (On a Reel of 2500) (inc. VAT)
2500
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
onsemiMaximum Output Current
2.2A
Regulator Type
Linear Voltage
Output Voltage
5 V
Number of Outputs
1
Line Regulation
100 mV
Load Regulation
100 mV
Mounting Type
Surface Mount
Polarity
Positive
Quiescent Current
8mA
Package Type
DPAK
Pin Count
3
Output Type
Fixed
Dimensions
6.73 x 6.22 x 2.38mm
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+125 °C
Maximum Input Voltage
35 V
Height
2.38mm
Length
6.73mm
Width
6.22mm
Country of Origin
Malaysia
Product details
5V MC7805 Linear voltage regulator, ON Semiconductor
This remarkable ON Semiconductor 5-volt linear voltage regulator comes under the MC7805 family. These products are monolithic integrated circuits designed as fixed-voltage regulators for a wide range of applications including local, on-card regulation. The positive 7805 voltage regulator requires no external components and incorporates internal thermal overload protection and current limiting plus safe area compensation.