ON Semiconductor MC74VHC1G126P5T5G Buffer & Line Driver, 3-State, 5-Pin SOT-953

RS Stock No.: 195-2633Brand: onsemiManufacturers Part No.: MC74VHC1G126P5T5G
brand-logo
View all in Line Interface ICs

Technical documents

Specifications

Brand

onsemi

Logic Family

VHC

Logic Function

Buffer

Number of Channels per Chip

1

IC Type

Buffer & Line Driver IC

Input Type

CMOS

Output Type

3 State

Polarity

Non-Inverting

Mounting Type

Surface Mount

Package Type

SOT-953

Pin Count

5

Maximum High Level Output Current

-8mA

Maximum Low Level Output Current

8mA

Dimensions

1.05 x 0.85 x 0.23mm

Maximum Operating Supply Voltage

5.5 V

Minimum Operating Supply Voltage

2 V

Propagation Delay Test Condition

50pF

Automotive Standard

AEC-Q100

P.O.A.

Each (On a Reel of 8000) (ex VAT)

ON Semiconductor MC74VHC1G126P5T5G Buffer & Line Driver, 3-State, 5-Pin SOT-953

P.O.A.

Each (On a Reel of 8000) (ex VAT)

ON Semiconductor MC74VHC1G126P5T5G Buffer & Line Driver, 3-State, 5-Pin SOT-953

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical documents

Specifications

Brand

onsemi

Logic Family

VHC

Logic Function

Buffer

Number of Channels per Chip

1

IC Type

Buffer & Line Driver IC

Input Type

CMOS

Output Type

3 State

Polarity

Non-Inverting

Mounting Type

Surface Mount

Package Type

SOT-953

Pin Count

5

Maximum High Level Output Current

-8mA

Maximum Low Level Output Current

8mA

Dimensions

1.05 x 0.85 x 0.23mm

Maximum Operating Supply Voltage

5.5 V

Minimum Operating Supply Voltage

2 V

Propagation Delay Test Condition

50pF

Automotive Standard

AEC-Q100