Technical documents
Specifications
Brand
onsemiPin Count
16
Mounting Type
Surface Mount
Package Type
SOIC
Dimensions
10 x 4 x 1.5mm
Minimum Operating Temperature
-55 °C
Maximum Operating Temperature
+125 °C
Product details
4000 Series Encoders/Decoders, Multiplexers/Demultiplexers, ON Semiconductor
4000 CMOS Logic Family, ON Semiconductor
₪ 70.72
₪ 14.145 Each (In a Pack of 5) (ex VAT)
₪ 82.74
₪ 16.55 Each (In a Pack of 5) (inc. VAT)
onsemi MC14551BDG Multiplexer Quad 4PDT 3 to 18 V, 16-Pin SOIC
Select packaging type
Standard
5
₪ 70.72
₪ 14.145 Each (In a Pack of 5) (ex VAT)
₪ 82.74
₪ 16.55 Each (In a Pack of 5) (inc. VAT)
onsemi MC14551BDG Multiplexer Quad 4PDT 3 to 18 V, 16-Pin SOIC
Stock information temporarily unavailable.
Select packaging type
Standard
5
Stock information temporarily unavailable.
quantity | Unit price | Per Pack |
---|---|---|
5 - 20 | ₪ 14.145 | ₪ 70.72 |
25 - 95 | ₪ 11.73 | ₪ 58.65 |
100 - 245 | ₪ 9.57 | ₪ 47.85 |
250 - 495 | ₪ 9.105 | ₪ 45.52 |
500+ | ₪ 8.58 | ₪ 42.90 |
Technical documents
Specifications
Brand
onsemiPin Count
16
Mounting Type
Surface Mount
Package Type
SOIC
Dimensions
10 x 4 x 1.5mm
Minimum Operating Temperature
-55 °C
Maximum Operating Temperature
+125 °C
Product details