Disruption To Air Freight Service

Due to the ongoing situation in the region air freight services are being restricted and thus delivery times are being affected. For further information please contact sales@rsisrael.co.il

onsemi MC14538BDTR2G, Dual Monostable Multivibrator 2.4mA, 16-Pin TSSOP

RS Stock No.: 806-3302Brand: onsemiManufacturers Part No.: MC14538BDTR2G
brand-logo
View all in Monostable Multivibrators

Technical documents

Specifications

Brand

onsemi

Logic Family

MC

Logic Function

Monostable Multivibrator

Number of Elements per Chip

2

Maximum High Level Output Current

-0.36mA

Maximum Low Level Output Current

2.4mA

Minimum Pulse Width

10 μs

Maximum Propagation Delay Time @ Maximum CL

600 ns@ 50 pF

Mounting Type

Surface Mount

Package Type

TSSOP

Pin Count

16

Dimensions

5.1 x 4.5 x 1.05mm

Height

1.05mm

Length

5.1mm

Minimum Operating Supply Voltage

3 V

Propagation Delay Test Condition

50pF

Minimum Operating Temperature

-55 °C

Maximum Operating Temperature

+125 °C

Maximum Operating Supply Voltage

18 V

Width

4.5mm

Product details

4000 Series Multivibrators & Timers, ON Semiconductor

4000 CMOS Logic Family, ON Semiconductor

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

₪ 34.80

₪ 1.74 Each (Supplied as a Tape) (ex VAT)

₪ 40.72

₪ 2.036 Each (Supplied as a Tape) (inc. VAT)

onsemi MC14538BDTR2G, Dual Monostable Multivibrator 2.4mA, 16-Pin TSSOP
Select packaging type

₪ 34.80

₪ 1.74 Each (Supplied as a Tape) (ex VAT)

₪ 40.72

₪ 2.036 Each (Supplied as a Tape) (inc. VAT)

onsemi MC14538BDTR2G, Dual Monostable Multivibrator 2.4mA, 16-Pin TSSOP
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical documents

Specifications

Brand

onsemi

Logic Family

MC

Logic Function

Monostable Multivibrator

Number of Elements per Chip

2

Maximum High Level Output Current

-0.36mA

Maximum Low Level Output Current

2.4mA

Minimum Pulse Width

10 μs

Maximum Propagation Delay Time @ Maximum CL

600 ns@ 50 pF

Mounting Type

Surface Mount

Package Type

TSSOP

Pin Count

16

Dimensions

5.1 x 4.5 x 1.05mm

Height

1.05mm

Length

5.1mm

Minimum Operating Supply Voltage

3 V

Propagation Delay Test Condition

50pF

Minimum Operating Temperature

-55 °C

Maximum Operating Temperature

+125 °C

Maximum Operating Supply Voltage

18 V

Width

4.5mm

Product details

4000 Series Multivibrators & Timers, ON Semiconductor

4000 CMOS Logic Family, ON Semiconductor

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more