MC10EP32DG, Clock Divider ECL, 1-Input, 8-Pin SOIC

RS Stock No.: 163-0506Brand: onsemiManufacturers Part No.: MC10EP32DG
brand-logo
View all in Clock Drivers & Distribution

Technical documents

Specifications

Brand

onsemi

Logic Family

ECL

Logic Function

Clock Divider

Input Signal Type

ECL

Output Logic Level

ECL

Operation Mode

Differential

Number of Clock Inputs

1

Mounting Type

Surface Mount

Package Type

SOIC

Pin Count

8

Dimensions

5 x 4 x 1.5mm

Length

5mm

Width

4mm

Height

1.5mm

Maximum Operating Supply Voltage

5.5 V

Minimum Operating Temperature

-40 °C

Minimum Operating Supply Voltage

3 V

Maximum Operating Temperature

+85 °C

Country of Origin

Philippines

Product details

Clock Dividers, ON Semiconductor

Clock Dividers

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

₪ 1,311.24

₪ 13.38 Each (In a Tube of 98) (ex VAT)

₪ 1,534.15

₪ 15.655 Each (In a Tube of 98) (inc. VAT)

MC10EP32DG, Clock Divider ECL, 1-Input, 8-Pin SOIC

₪ 1,311.24

₪ 13.38 Each (In a Tube of 98) (ex VAT)

₪ 1,534.15

₪ 15.655 Each (In a Tube of 98) (inc. VAT)

MC10EP32DG, Clock Divider ECL, 1-Input, 8-Pin SOIC
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical documents

Specifications

Brand

onsemi

Logic Family

ECL

Logic Function

Clock Divider

Input Signal Type

ECL

Output Logic Level

ECL

Operation Mode

Differential

Number of Clock Inputs

1

Mounting Type

Surface Mount

Package Type

SOIC

Pin Count

8

Dimensions

5 x 4 x 1.5mm

Length

5mm

Width

4mm

Height

1.5mm

Maximum Operating Supply Voltage

5.5 V

Minimum Operating Temperature

-40 °C

Minimum Operating Supply Voltage

3 V

Maximum Operating Temperature

+85 °C

Country of Origin

Philippines

Product details

Clock Dividers, ON Semiconductor

Clock Dividers

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more