LMV331SQ3T2G onsemi, Comparator, Open Drain O/P, 2.7 → 5 V 5-Pin SC-70

RS Stock No.: 787-8686PBrand: onsemiManufacturers Part No.: LMV331SQ3T2G
brand-logo
View all in Comparators

Technical documents

Specifications

Brand

onsemi

Comparator Type

General Purpose

Mounting Type

Surface Mount

Package Type

SC-70

Power Supply Type

Single

Output Type

Open Drain

Number of Channels per Chip

1

Pin Count

5

Typical Single Supply Voltage

2.7 → 5 V

Dimensions

2.2 x 1.35 x 1mm

Length

2.2mm

Width

1.35mm

Height

1mm

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Typical Voltage Gain

50 V/mV

Product details

Comparators, ON Semiconductor

Comparators, ON Semiconductor

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

₪ 18.60

₪ 0.93 Each (Supplied on a Reel) (ex VAT)

₪ 21.76

₪ 1.088 Each (Supplied on a Reel) (inc. VAT)

LMV331SQ3T2G onsemi, Comparator, Open Drain O/P, 2.7 → 5 V 5-Pin SC-70
Select packaging type

₪ 18.60

₪ 0.93 Each (Supplied on a Reel) (ex VAT)

₪ 21.76

₪ 1.088 Each (Supplied on a Reel) (inc. VAT)

LMV331SQ3T2G onsemi, Comparator, Open Drain O/P, 2.7 → 5 V 5-Pin SC-70
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical documents

Specifications

Brand

onsemi

Comparator Type

General Purpose

Mounting Type

Surface Mount

Package Type

SC-70

Power Supply Type

Single

Output Type

Open Drain

Number of Channels per Chip

1

Pin Count

5

Typical Single Supply Voltage

2.7 → 5 V

Dimensions

2.2 x 1.35 x 1mm

Length

2.2mm

Width

1.35mm

Height

1mm

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Typical Voltage Gain

50 V/mV

Product details

Comparators, ON Semiconductor

Comparators, ON Semiconductor

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more