onsemi, FOD8314R2 Optocoupler, Surface Mount, 6-Pin SO

RS Stock No.: 181-1869Brand: onsemiManufacturers Part No.: FOD8314R2
brand-logo
View all in Optocouplers

Technical documents

Specifications

Brand

onsemi

Mounting Type

Surface Mount

Maximum Forward Voltage

1.8V

Number of Pins

6

Package Type

SO

Isolation Voltage

5000 V

Series

FOD8314

Stock information temporarily unavailable.

₪ 8,820.00

₪ 8.82 Each (On a Reel of 1000) (ex VAT)

₪ 10,319.40

₪ 10.319 Each (On a Reel of 1000) (inc. VAT)

onsemi, FOD8314R2 Optocoupler, Surface Mount, 6-Pin SO

₪ 8,820.00

₪ 8.82 Each (On a Reel of 1000) (ex VAT)

₪ 10,319.40

₪ 10.319 Each (On a Reel of 1000) (inc. VAT)

onsemi, FOD8314R2 Optocoupler, Surface Mount, 6-Pin SO
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

onsemi

Mounting Type

Surface Mount

Maximum Forward Voltage

1.8V

Number of Pins

6

Package Type

SO

Isolation Voltage

5000 V

Series

FOD8314