Disruption To Air Freight Service

Due to the ongoing situation in the region air freight services are being restricted and thus delivery times are being affected. For further information please contact sales@rsisrael.co.il

onsemi FIN1101K8X, LVDS Repeater HSTL, LVPECL LVDS, 8-Pin US

RS Stock No.: 807-0820PBrand: onsemiManufacturers Part No.: FIN1101K8X
brand-logo
View all in LVDS Interface Ics

Technical documents

Specifications

Brand

onsemi

Number of Drivers

1

Input Type

HSTL, LVPECL

IC Type

Repeater IC

Output Type

LVDS

Transmission Data Rate

1600Mbps

Number of Elements per Chip

1

Mounting Type

Surface Mount

Package Type

US

Pin Count

8

Differential Input Low Threshold Voltage

-100mV

Dimensions

2.3 x 2 x 0.7mm

Height

0.7mm

Length

2.3mm

Maximum Operating Supply Voltage

3.6 V

Minimum Operating Supply Voltage

3 V

Width

2mm

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Product details

LVDS Repeaters, Fairchild Semiconductor

LVDS Communication

Low Voltage Differential Signaling, or LVDS, is an electrical signaling system that can run at very high speeds over cheap, twisted-pair copper cables.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

₪ 48.75

₪ 9.75 Each (Supplied on a Reel) (ex VAT)

₪ 57.04

₪ 11.408 Each (Supplied on a Reel) (inc. VAT)

onsemi FIN1101K8X, LVDS Repeater HSTL, LVPECL LVDS, 8-Pin US
Select packaging type

₪ 48.75

₪ 9.75 Each (Supplied on a Reel) (ex VAT)

₪ 57.04

₪ 11.408 Each (Supplied on a Reel) (inc. VAT)

onsemi FIN1101K8X, LVDS Repeater HSTL, LVPECL LVDS, 8-Pin US
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical documents

Specifications

Brand

onsemi

Number of Drivers

1

Input Type

HSTL, LVPECL

IC Type

Repeater IC

Output Type

LVDS

Transmission Data Rate

1600Mbps

Number of Elements per Chip

1

Mounting Type

Surface Mount

Package Type

US

Pin Count

8

Differential Input Low Threshold Voltage

-100mV

Dimensions

2.3 x 2 x 0.7mm

Height

0.7mm

Length

2.3mm

Maximum Operating Supply Voltage

3.6 V

Minimum Operating Supply Voltage

3 V

Width

2mm

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Product details

LVDS Repeaters, Fairchild Semiconductor

LVDS Communication

Low Voltage Differential Signaling, or LVDS, is an electrical signaling system that can run at very high speeds over cheap, twisted-pair copper cables.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more