Disruption To Air Freight Service

Due to the ongoing situation in the region air freight services are being restricted and thus delivery times are being affected. For further information please contact sales@rsisrael.co.il

CAT5114LI-00-G, Digital Potentiometer 100kΩ 32-Position Linear Up/Down 8 Pin, PDIP

RS Stock No.: 145-3701Brand: onsemiManufacturers Part No.: CAT5114LI-00-G
brand-logo
View all in Digital Potentiometers

Technical documents

Specifications

Brand

onsemi

Control Interface

Up/Down

Resistance Value

100kΩ

Number of Positions

32

Taper Type

Linear

Memory Type

Non-Volatile

Number of Pots per Package

1

Mounting Type

Through Hole

Package Type

PDIP

Pin Count

8

Power Supply Type

Single

Typical Single Supply Voltage

2.5 to 6 V

Dimensions

10.16 x 7.11 x 4.95mm

Height

4.95mm

Maximum Operating Temperature

+85 °C

Length

10.16mm

Width

7.11mm

Minimum Operating Temperature

-40 °C

Country of Origin

Thailand

Product details

Digital Potentiometer, ON Semiconductor

Digital Potentiometer - ON Semiconductor

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

₪ 191.25

₪ 3.825 Each (In a Tube of 50) (ex VAT)

₪ 223.76

₪ 4.475 Each (In a Tube of 50) (inc. VAT)

CAT5114LI-00-G, Digital Potentiometer 100kΩ 32-Position Linear Up/Down 8 Pin, PDIP

₪ 191.25

₪ 3.825 Each (In a Tube of 50) (ex VAT)

₪ 223.76

₪ 4.475 Each (In a Tube of 50) (inc. VAT)

CAT5114LI-00-G, Digital Potentiometer 100kΩ 32-Position Linear Up/Down 8 Pin, PDIP
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical documents

Specifications

Brand

onsemi

Control Interface

Up/Down

Resistance Value

100kΩ

Number of Positions

32

Taper Type

Linear

Memory Type

Non-Volatile

Number of Pots per Package

1

Mounting Type

Through Hole

Package Type

PDIP

Pin Count

8

Power Supply Type

Single

Typical Single Supply Voltage

2.5 to 6 V

Dimensions

10.16 x 7.11 x 4.95mm

Height

4.95mm

Maximum Operating Temperature

+85 °C

Length

10.16mm

Width

7.11mm

Minimum Operating Temperature

-40 °C

Country of Origin

Thailand

Product details

Digital Potentiometer, ON Semiconductor

Digital Potentiometer - ON Semiconductor

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more