Technical documents
Specifications
Brand
onsemiTransistor Type
NPN
Maximum DC Collector Current
800 mA
Maximum Collector Emitter Voltage
50 V
Package Type
TO-92
Mounting Type
Through Hole
Maximum Power Dissipation
625 mW
Transistor Configuration
Single
Maximum Collector Base Voltage
50 V
Maximum Emitter Base Voltage
5 V
Maximum Operating Frequency
100 MHz
Pin Count
3
Number of Elements per Chip
1
Maximum Operating Temperature
+150 °C
Dimensions
4.58 x 3.86 x 4.58mm
Product details
Small Signal NPN Transistors, 40V to 50V, Fairchild Semiconductor
Bipolar Transistors, Fairchild Semiconductor
Bipolar Junction Transistors (BJT) broad range provides complete solutions for various circuit application needs. Innovative packages are designed for minimal size, highest reliability and maximum thermal performance.
₪ 85.50
₪ 0.855 Each (In a Pack of 100) (ex VAT)
₪ 100.04
₪ 1.00 Each (In a Pack of 100) (inc. VAT)
Standard
100
₪ 85.50
₪ 0.855 Each (In a Pack of 100) (ex VAT)
₪ 100.04
₪ 1.00 Each (In a Pack of 100) (inc. VAT)
Standard
100
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
onsemiTransistor Type
NPN
Maximum DC Collector Current
800 mA
Maximum Collector Emitter Voltage
50 V
Package Type
TO-92
Mounting Type
Through Hole
Maximum Power Dissipation
625 mW
Transistor Configuration
Single
Maximum Collector Base Voltage
50 V
Maximum Emitter Base Voltage
5 V
Maximum Operating Frequency
100 MHz
Pin Count
3
Number of Elements per Chip
1
Maximum Operating Temperature
+150 °C
Dimensions
4.58 x 3.86 x 4.58mm
Product details
Small Signal NPN Transistors, 40V to 50V, Fairchild Semiconductor
Bipolar Transistors, Fairchild Semiconductor
Bipolar Junction Transistors (BJT) broad range provides complete solutions for various circuit application needs. Innovative packages are designed for minimal size, highest reliability and maximum thermal performance.