onsemi AR0431 AR0431CSSC14SMRA0-DP1 Image Sensor, 120fps, 48-Pin mPLCC

RS Stock No.: 195-2455Brand: onsemiManufacturers Part No.: AR0431CSSC14SMRA0-DP1
brand-logo
View all in Image Sensor ICs

Technical documents

Specifications

Brand

onsemi

Series

AR0431

Frame Rate

120fps

Mounting Type

Surface Mount

Package Type

mPLCC

Pin Count

48

Dimensions

10.16 x 10.16 x 1.62mm

Length

10.16mm

Width

10.16mm

Height

1.62mm

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

P.O.A.

onsemi AR0431 AR0431CSSC14SMRA0-DP1 Image Sensor, 120fps, 48-Pin mPLCC
Select packaging type

P.O.A.

onsemi AR0431 AR0431CSSC14SMRA0-DP1 Image Sensor, 120fps, 48-Pin mPLCC
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical documents

Specifications

Brand

onsemi

Series

AR0431

Frame Rate

120fps

Mounting Type

Surface Mount

Package Type

mPLCC

Pin Count

48

Dimensions

10.16 x 10.16 x 1.62mm

Length

10.16mm

Width

10.16mm

Height

1.62mm

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more