onsemi 74VHC244MTCX, Voltage Level Shifter Buffer 2, 20-Pin TSSOP

RS Stock No.: 186-7253Brand: onsemiManufacturers Part No.: 74VHC244MTCX
brand-logo
View all in Translator ICs

Technical documents

Specifications

Brand

onsemi

Logic Family

VHC

Mounting Type

Surface Mount

Number of Elements per Chip

2

Package Type

TSSOP

Pin Count

20

Output Type

3 State

Logic Function

Buffer

Dimensions

6.6 x 4.5 x 1.05mm

Maximum Low Level Output Current

8mA

Maximum High Level Output Current

-8mA

Propagation Delay Test Condition

50pF

Maximum Propagation Delay Time @ Maximum CL

13.5 ns @ 50 pF

Maximum Operating Supply Voltage

2 to 5.5 V

Maximum Operating Temperature

+85 °C

Minimum Operating Supply Voltage

2 V

Minimum Operating Temperature

-40 °C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

₪ 4,875.00

₪ 1.95 Each (On a Reel of 2500) (ex VAT)

₪ 5,703.75

₪ 2.282 Each (On a Reel of 2500) (inc. VAT)

onsemi 74VHC244MTCX, Voltage Level Shifter Buffer 2, 20-Pin TSSOP

₪ 4,875.00

₪ 1.95 Each (On a Reel of 2500) (ex VAT)

₪ 5,703.75

₪ 2.282 Each (On a Reel of 2500) (inc. VAT)

onsemi 74VHC244MTCX, Voltage Level Shifter Buffer 2, 20-Pin TSSOP
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical documents

Specifications

Brand

onsemi

Logic Family

VHC

Mounting Type

Surface Mount

Number of Elements per Chip

2

Package Type

TSSOP

Pin Count

20

Output Type

3 State

Logic Function

Buffer

Dimensions

6.6 x 4.5 x 1.05mm

Maximum Low Level Output Current

8mA

Maximum High Level Output Current

-8mA

Propagation Delay Test Condition

50pF

Maximum Propagation Delay Time @ Maximum CL

13.5 ns @ 50 pF

Maximum Operating Supply Voltage

2 to 5.5 V

Maximum Operating Temperature

+85 °C

Minimum Operating Supply Voltage

2 V

Minimum Operating Temperature

-40 °C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more