onsemi, 3.3V Zener Diode 5% 1.5 W SMT 2-Pin SMA

RS Stock No.: 792-5338Brand: onsemiManufacturers Part No.: 1SMA5913BT3G
brand-logo
View all in Zener Diodes

Technical documents

Specifications

Brand

onsemi

Diode Configuration

Single

Nominal Zener Voltage

3.3V

Number of Elements per Chip

1

Mounting Type

Surface Mount

Maximum Power Dissipation

1.5 W

Package Type

SMA

Zener Type

Voltage Regulator

Zener Voltage Tolerance

5%

Pin Count

2

Test Current

113.6mA

Maximum Zener Impedance

10Ω

Maximum Reverse Leakage Current

50µA

Dimensions

4.57 x 2.92 x 2.05mm

Minimum Operating Temperature

-65 °C

Maximum Operating Temperature

+150 °C

Product details

Zener Diodes 1.5W, 1SMA59xxBT, SZ1SMA59xxBT Series, ON Semiconductor

Zener Diodes, ON Semiconductor

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

₪ 55.20

₪ 2.76 Each (In a Pack of 20) (ex VAT)

₪ 64.58

₪ 3.229 Each (In a Pack of 20) (inc. VAT)

onsemi, 3.3V Zener Diode 5% 1.5 W SMT 2-Pin SMA
Select packaging type

₪ 55.20

₪ 2.76 Each (In a Pack of 20) (ex VAT)

₪ 64.58

₪ 3.229 Each (In a Pack of 20) (inc. VAT)

onsemi, 3.3V Zener Diode 5% 1.5 W SMT 2-Pin SMA
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
20 - 80₪ 2.76₪ 55.20
100 - 180₪ 1.245₪ 24.90
200 - 980₪ 1.20₪ 24.00
1000 - 1980₪ 1.05₪ 21.00
2000+₪ 1.005₪ 20.10

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical documents

Specifications

Brand

onsemi

Diode Configuration

Single

Nominal Zener Voltage

3.3V

Number of Elements per Chip

1

Mounting Type

Surface Mount

Maximum Power Dissipation

1.5 W

Package Type

SMA

Zener Type

Voltage Regulator

Zener Voltage Tolerance

5%

Pin Count

2

Test Current

113.6mA

Maximum Zener Impedance

10Ω

Maximum Reverse Leakage Current

50µA

Dimensions

4.57 x 2.92 x 2.05mm

Minimum Operating Temperature

-65 °C

Maximum Operating Temperature

+150 °C

Product details

Zener Diodes 1.5W, 1SMA59xxBT, SZ1SMA59xxBT Series, ON Semiconductor

Zener Diodes, ON Semiconductor

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more