onsemi 100V 3A, Rectifier Diode, 2-Pin DO-201AD 1N5401G

RS Stock No.: 649-1395Brand: onsemiManufacturers Part No.: 1N5401G
brand-logo
View all in Schottky Diodes & Rectifiers

Technical documents

Specifications

Brand

onsemi

Mounting Type

Through Hole

Package Type

DO-201AD

Maximum Continuous Forward Current

3A

Peak Reverse Repetitive Voltage

100V

Diode Configuration

Single

Rectifier Type

General Purpose

Diode Type

Rectifier

Pin Count

2

Maximum Forward Voltage Drop

1V

Number of Elements per Chip

1

Diode Technology

Silicon Junction

Diameter

5.3mm

Peak Non-Repetitive Forward Surge Current

200A

Product details

Rectifier Diodes, 2A to 3A, ON Semiconductor

Standards

Products with NSV- or SUR-prefixed Manufacturer Part Nos are AEC-Q101 automotive qualified.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

₪ 414.00

₪ 1.38 Each (In a Pack of 300) (ex VAT)

₪ 484.38

₪ 1.615 Each (In a Pack of 300) (inc. VAT)

onsemi 100V 3A, Rectifier Diode, 2-Pin DO-201AD 1N5401G

₪ 414.00

₪ 1.38 Each (In a Pack of 300) (ex VAT)

₪ 484.38

₪ 1.615 Each (In a Pack of 300) (inc. VAT)

onsemi 100V 3A, Rectifier Diode, 2-Pin DO-201AD 1N5401G

Stock information temporarily unavailable.

Stock information temporarily unavailable.

quantityUnit pricePer Pack
300 - 1200₪ 1.38₪ 414.00
1500 - 2700₪ 0.93₪ 279.00
3000+₪ 0.825₪ 247.50

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical documents

Specifications

Brand

onsemi

Mounting Type

Through Hole

Package Type

DO-201AD

Maximum Continuous Forward Current

3A

Peak Reverse Repetitive Voltage

100V

Diode Configuration

Single

Rectifier Type

General Purpose

Diode Type

Rectifier

Pin Count

2

Maximum Forward Voltage Drop

1V

Number of Elements per Chip

1

Diode Technology

Silicon Junction

Diameter

5.3mm

Peak Non-Repetitive Forward Surge Current

200A

Product details

Rectifier Diodes, 2A to 3A, ON Semiconductor

Standards

Products with NSV- or SUR-prefixed Manufacturer Part Nos are AEC-Q101 automotive qualified.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in