Technical documents
Specifications
Brand
ON SemiconductorMaximum Switching Frequency
560 kHz
Output Voltage
-0.3 to 0.3 V
Output Current
1 A, 500 mA
Control Method
Voltage
Number of Outputs
1
Mounting Type
Surface Mount
Fall Time
20ns
Rise Time
40ns
Package Type
SOIC
Pin Count
16
Topology
Half Bridge
Dimensions
10 x 4 x 1.5mm
Maximum Duty Cycle
52%
PWM Controller Type
Voltage Mode
Length
10mm
Width
4mm
Height
1.5mm
Maximum Operating Supply Voltage
20 V
Product details
AC-DC Off-Line Controllers, NCP/NCV Series, ON Semiconductor
Power supply secondary side, synchronous rectification controllers. Fixed frequency flyback and forward PWM controllers.
Single-digit 7-segment Blue LED Displays
Single-digit 7-segment Blue LED displays from Broadcom (Avago Technologies).
₪ 25.72
₪ 5.145 Each (In a Pack of 5) (ex VAT)
₪ 30.09
₪ 6.02 Each (In a Pack of 5) (inc. VAT)
Standard
5
₪ 25.72
₪ 5.145 Each (In a Pack of 5) (ex VAT)
₪ 30.09
₪ 6.02 Each (In a Pack of 5) (inc. VAT)
Standard
5
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
ON SemiconductorMaximum Switching Frequency
560 kHz
Output Voltage
-0.3 to 0.3 V
Output Current
1 A, 500 mA
Control Method
Voltage
Number of Outputs
1
Mounting Type
Surface Mount
Fall Time
20ns
Rise Time
40ns
Package Type
SOIC
Pin Count
16
Topology
Half Bridge
Dimensions
10 x 4 x 1.5mm
Maximum Duty Cycle
52%
PWM Controller Type
Voltage Mode
Length
10mm
Width
4mm
Height
1.5mm
Maximum Operating Supply Voltage
20 V
Product details
AC-DC Off-Line Controllers, NCP/NCV Series, ON Semiconductor
Power supply secondary side, synchronous rectification controllers. Fixed frequency flyback and forward PWM controllers.
Single-digit 7-segment Blue LED Displays
Single-digit 7-segment Blue LED displays from Broadcom (Avago Technologies).