Omron Z Series Spring Plunger Limit Switch, NO/NC, IP00, SPDT, Thermosetting Resin Housing, 500V ac ac Max, 15A Max

RS Stock No.: 215-7948Brand: OmronManufacturers Part No.: Z15GS
brand-logo
View all in Limit Switches

Technical documents

Specifications

Brand

Omron

Actuator Type

Spring Plunger

Pole and Throw Configuration

SPDT

Normal State Configuration

NO/NC

IP Rating

IP00

Maximum Current

15A

Housing Material

Thermosetting Resin

Maximum AC Voltage

500V ac

Series

Z

Action Type

Snap Action

Standards Met

CCC, CE, CSA, UL

Stock information temporarily unavailable.

P.O.A.

Omron Z Series Spring Plunger Limit Switch, NO/NC, IP00, SPDT, Thermosetting Resin Housing, 500V ac ac Max, 15A Max

P.O.A.

Omron Z Series Spring Plunger Limit Switch, NO/NC, IP00, SPDT, Thermosetting Resin Housing, 500V ac ac Max, 15A Max
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Omron

Actuator Type

Spring Plunger

Pole and Throw Configuration

SPDT

Normal State Configuration

NO/NC

IP Rating

IP00

Maximum Current

15A

Housing Material

Thermosetting Resin

Maximum AC Voltage

500V ac

Series

Z

Action Type

Snap Action

Standards Met

CCC, CE, CSA, UL