Disruption To Air Freight Service

Due to the ongoing situation in the region air freight services are being restricted and thus delivery times are being affected. For further information please contact sales@rsisrael.co.il

Omron DIN Rail Terminal Block, 17.5A, 24 AWG Wire, Push In Termination

RS Stock No.: 215-4044Brand: OmronManufacturers Part No.: XW5G-P2.5-2.2-1
brand-logo
View all in Standard Terminal Blocks

Technical documents

Specifications

Brand

Omron

Current Rating

17.5A

Wire Size

24 AWG

Termination Method

Push In

Voltage Rating

500 V

Cable CSA

2.5mm²

Stock information temporarily unavailable.

P.O.A.

Omron DIN Rail Terminal Block, 17.5A, 24 AWG Wire, Push In Termination

P.O.A.

Omron DIN Rail Terminal Block, 17.5A, 24 AWG Wire, Push In Termination
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Omron

Current Rating

17.5A

Wire Size

24 AWG

Termination Method

Push In

Voltage Rating

500 V

Cable CSA

2.5mm²