Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Omron 10 mA Fixed EtherNet/IP, Ethernet TCP/IP, PROFINET Slave, Serial RS-232C Bar code reader

RS Stock No.: 252-6931Brand: OmronManufacturers Part No.: V430F000M12MNNP.1
brand-logo
View all in Identification Sensors

Technical documents

Specifications

Brand

Omron

Device Type

Code Reader

Connection Type

EtherNet/IP, Ethernet TCP/IP, PROFINET Slave, Serial RS-232C

Optical Technology

LED

Reading Distance

50-300mm

Maximum Current

10 mA

Reader Style

Fixed

Stock information temporarily unavailable.

P.O.A.

Omron 10 mA Fixed EtherNet/IP, Ethernet TCP/IP, PROFINET Slave, Serial RS-232C Bar code reader

P.O.A.

Omron 10 mA Fixed EtherNet/IP, Ethernet TCP/IP, PROFINET Slave, Serial RS-232C Bar code reader
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Omron

Device Type

Code Reader

Connection Type

EtherNet/IP, Ethernet TCP/IP, PROFINET Slave, Serial RS-232C

Optical Technology

LED

Reading Distance

50-300mm

Maximum Current

10 mA

Reader Style

Fixed