Omron Hinge Lever Microswitch, Tab Terminal, 100 mA @ 30 V dc, SPDT, IP40

RS Stock No.: 682-0829Brand: OmronManufacturers Part No.: SS-01GL-FT
brand-logo
View all in Micro Switches

Technical documents

Specifications

Brand

Omron

Actuator Type

Hinge Lever

Terminal Type

Tab

Contact Current Rating

100 mA @ 30 V dc

Contact Configuration

SPDT

IP Rating

IP40

Operating Force

0.16 N

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+85°C

Contact Material

Gold Alloy

Mechanical Life

30000000Operations

Release Force

0.02N

Operating Temperature Range

-25 → +85°C

Country of Origin

Indonesia

Product details

Omron SS Subminiature Basic Switch (100 mA)

Incorporating simple and stable two split springs which enable a long service life (30,000,000 operations)
A variety of models with low operating force to high operating force are available
Solder, quick connect terminals (#110) and PCB terminals are available

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

P.O.A.

Omron Hinge Lever Microswitch, Tab Terminal, 100 mA @ 30 V dc, SPDT, IP40

P.O.A.

Omron Hinge Lever Microswitch, Tab Terminal, 100 mA @ 30 V dc, SPDT, IP40

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical documents

Specifications

Brand

Omron

Actuator Type

Hinge Lever

Terminal Type

Tab

Contact Current Rating

100 mA @ 30 V dc

Contact Configuration

SPDT

IP Rating

IP40

Operating Force

0.16 N

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+85°C

Contact Material

Gold Alloy

Mechanical Life

30000000Operations

Release Force

0.02N

Operating Temperature Range

-25 → +85°C

Country of Origin

Indonesia

Product details

Omron SS Subminiature Basic Switch (100 mA)

Incorporating simple and stable two split springs which enable a long service life (30,000,000 operations)
A variety of models with low operating force to high operating force are available
Solder, quick connect terminals (#110) and PCB terminals are available

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in