Omron S8VM Switch Mode DIN Rail Panel Mount Power Supply, 230V ac, 24V dc, 70A Output, 1500W

RS Stock No.: 110-463Brand: OmronManufacturers Part No.: S8VM-15224C
brand-logo
View all in DIN Rail Power Supplies

Technical documents

Specifications

Brand

Omron

Type

Switch Mode

Output Voltage

24V dc

Output Current

70A

Input Voltage

230V ac

Power Rating

1500W

Width

126.5mm

Depth

82mm

Series

S8VM

Efficiency

82%

MTBF

100000h

Load Regulation

±0.8%

Ripple And Noise

±1.25%

Maximum Temperature

+50°C

Minimum Temperature

0°C

Product details

15W to 1500W S8VM Series with Downtime warning

The S8VM range is in a traditional metal frame format with some new features. The S8VM range can be used as a first indication to supply problems which can result in lost production, The Early warning system (EWS) can diagnose different types of voltage dip and loss which in turn can be wired into a PLC or management system to warn of impending problems.

Series Benefits.

Output voltages easily identified by colour coded labels on the side of the unit
Meets the latest European and relevant international standard
Operating temperature range 0°C to +50°C

₪ 9,270.92

₪ 9,270.92 Each (ex VAT)

₪ 10,846.98

₪ 10,846.98 Each (inc. VAT)

Omron S8VM Switch Mode DIN Rail Panel Mount Power Supply, 230V ac, 24V dc, 70A Output, 1500W

₪ 9,270.92

₪ 9,270.92 Each (ex VAT)

₪ 10,846.98

₪ 10,846.98 Each (inc. VAT)

Omron S8VM Switch Mode DIN Rail Panel Mount Power Supply, 230V ac, 24V dc, 70A Output, 1500W

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical documents

Specifications

Brand

Omron

Type

Switch Mode

Output Voltage

24V dc

Output Current

70A

Input Voltage

230V ac

Power Rating

1500W

Width

126.5mm

Depth

82mm

Series

S8VM

Efficiency

82%

MTBF

100000h

Load Regulation

±0.8%

Ripple And Noise

±1.25%

Maximum Temperature

+50°C

Minimum Temperature

0°C

Product details

15W to 1500W S8VM Series with Downtime warning

The S8VM range is in a traditional metal frame format with some new features. The S8VM range can be used as a first indication to supply problems which can result in lost production, The Early warning system (EWS) can diagnose different types of voltage dip and loss which in turn can be wired into a PLC or management system to warn of impending problems.

Series Benefits.

Output voltages easily identified by colour coded labels on the side of the unit
Meets the latest European and relevant international standard
Operating temperature range 0°C to +50°C