Omron S8TS Switched Mode DIN Rail Power Supply, 85 → 264V ac ac Input, 24V dc dc Output, 2.5A Output, 60W

RS Stock No.: 818-6880Brand: OmronManufacturers Part No.: S8TS-06024F-E1
brand-logo
View all in DIN Rail Power Supplies

Technical documents

Specifications

Brand

Omron

Series

S8TS

Type

Switched Mode

Electrical Phase

1

AC or DC Input Voltage

ac

Number of Outputs

1

Input Voltage

85 → 264V ac

AC or DC Output Voltage

dc

Output Voltage

24V dc

Output Current

2.5A

Power Rating

60W

Dimensions

43 x 120 x 120mm

Height

120mm

Width

120mm

Depth

120mm

Minimum Temperature

-10°C

Efficiency

80%

Ripple And Noise

2%

Maximum Temperature

+60°C

Mounting Type

DIN Rail Mount

Product details

25W to 60W S8TS Series

Range Features:

Modular units which can be connected together (4 unit’s max. on 24Vdc and 12Vdc, 2 units on 5Vdc)
Up to 10A max. output (+1 unit for redundancy -12V and 24V units only)
On board (bus style) connections for AC/DC (same DC voltages only)
DC outputs can be combined or used separately
DC voltage low indication and alarm on each unit
Overload/Over-voltage protection
EMI to EN50081-1, FCC-B
Under-voltage detection and LED indicator

Approvals

UL Recognised; UL Recognised for Canada

Standards

EN60950, UL1950, CSA22.2-14-950.

Stock information temporarily unavailable.

₪ 881.16

₪ 881.16 Each (ex VAT)

₪ 1,030.96

₪ 1,030.96 Each (inc. VAT)

Omron S8TS Switched Mode DIN Rail Power Supply, 85 → 264V ac ac Input, 24V dc dc Output, 2.5A Output, 60W

₪ 881.16

₪ 881.16 Each (ex VAT)

₪ 1,030.96

₪ 1,030.96 Each (inc. VAT)

Omron S8TS Switched Mode DIN Rail Power Supply, 85 → 264V ac ac Input, 24V dc dc Output, 2.5A Output, 60W
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Omron

Series

S8TS

Type

Switched Mode

Electrical Phase

1

AC or DC Input Voltage

ac

Number of Outputs

1

Input Voltage

85 → 264V ac

AC or DC Output Voltage

dc

Output Voltage

24V dc

Output Current

2.5A

Power Rating

60W

Dimensions

43 x 120 x 120mm

Height

120mm

Width

120mm

Depth

120mm

Minimum Temperature

-10°C

Efficiency

80%

Ripple And Noise

2%

Maximum Temperature

+60°C

Mounting Type

DIN Rail Mount

Product details

25W to 60W S8TS Series

Range Features:

Modular units which can be connected together (4 unit’s max. on 24Vdc and 12Vdc, 2 units on 5Vdc)
Up to 10A max. output (+1 unit for redundancy -12V and 24V units only)
On board (bus style) connections for AC/DC (same DC voltages only)
DC outputs can be combined or used separately
DC voltage low indication and alarm on each unit
Overload/Over-voltage protection
EMI to EN50081-1, FCC-B
Under-voltage detection and LED indicator

Approvals

UL Recognised; UL Recognised for Canada

Standards

EN60950, UL1950, CSA22.2-14-950.