Technical documents
Specifications
Brand
OmronSupply Voltage
24 V dc
AC or DC Operation
DC
Height
25mm
Power Consumption
4.08W
Width
120mm
Maximum Current
170mA
Depth
120mm
Dimensions
120 x 120 x 25mm
Air Flow
2.5m³/min
Termination Type
Lead Wire
Noise Level
40dB
Direction of Curve
Forward
Bearing Type
Ball
Country of Origin
Philippines
Stock information temporarily unavailable.
P.O.A.
Omron R89F Series Axial Fan, 24 V dc, DC Operation, 2.5m³/min, 4.08W, 170mA Max, 120 x 120 x 25mm
1
P.O.A.
Omron R89F Series Axial Fan, 24 V dc, DC Operation, 2.5m³/min, 4.08W, 170mA Max, 120 x 120 x 25mm
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
OmronSupply Voltage
24 V dc
AC or DC Operation
DC
Height
25mm
Power Consumption
4.08W
Width
120mm
Maximum Current
170mA
Depth
120mm
Dimensions
120 x 120 x 25mm
Air Flow
2.5m³/min
Termination Type
Lead Wire
Noise Level
40dB
Direction of Curve
Forward
Bearing Type
Ball
Country of Origin
Philippines