Disruption To Air Freight Service

Due to the ongoing situation in the region air freight services are being restricted and thus delivery times are being affected. For further information please contact sales@rsisrael.co.il

Omron 400 W Servo Drive, 200 <arrow/> 240 V, 1, 3 Phase, 2.7 A, 4.6 A, 240 V ac

RS Stock No.: 136-2812Brand: OmronManufacturers Part No.: R88D-1SN04H-ECTDistrelec Article No.: 30121967
brand-logo
View all in Motor Controllers

Technical documents

Specifications

Brand

Omron

Phase

1, 3

Supply Voltage

200 <arrow/> 240 V

Current Rating

2.7 A, 4.6 A

Voltage Rating

240 V ac

Power Rating

400 W

Overall Length

185mm

Overall Width

55mm

Overall Depth

180mm

Minimum Operating Temperature

0°C

Maximum Operating Temperature

+55°C

Country of Origin

Japan

Product details

1S Servo Drives

Professional range of 1S servo drives from Omron. The sysmac general purpose single phase servo drives are compatible for 1S Servo motors making up the 1S servo system designed to optimise the full cycle. All 1S servo drives are reliable and excellent quality.

Features & Benefits

230 V ac single phase: 100 W to 1.5 kW
23-bit resolution encoder
Fast and secure screw-less push in in all connectors
Pluggable connectors for easy pre-wiring and system maintenance
Direct wiring of I/O signals
Embedded relay for direct motor brake control
Improved loop control for overshoot and quick setting time
Safety function built in:
Network Safe Torque Off: PLd (EN ISO 13849-1), SIL2 (IEC 61508)
Hard wired Safe Torque Off: PLe (EN ISO 13849-1), SIL3 (IEC 61508)

Omron Servo Motors & Drives

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

₪ 5,050.65

₪ 5,050.65 Each (ex VAT)

₪ 5,909.26

₪ 5,909.26 Each (inc. VAT)

Omron 400 W Servo Drive, 200 <arrow/> 240 V, 1, 3 Phase, 2.7 A, 4.6 A, 240 V ac

₪ 5,050.65

₪ 5,050.65 Each (ex VAT)

₪ 5,909.26

₪ 5,909.26 Each (inc. VAT)

Omron 400 W Servo Drive, 200 <arrow/> 240 V, 1, 3 Phase, 2.7 A, 4.6 A, 240 V ac
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical documents

Specifications

Brand

Omron

Phase

1, 3

Supply Voltage

200 <arrow/> 240 V

Current Rating

2.7 A, 4.6 A

Voltage Rating

240 V ac

Power Rating

400 W

Overall Length

185mm

Overall Width

55mm

Overall Depth

180mm

Minimum Operating Temperature

0°C

Maximum Operating Temperature

+55°C

Country of Origin

Japan

Product details

1S Servo Drives

Professional range of 1S servo drives from Omron. The sysmac general purpose single phase servo drives are compatible for 1S Servo motors making up the 1S servo system designed to optimise the full cycle. All 1S servo drives are reliable and excellent quality.

Features & Benefits

230 V ac single phase: 100 W to 1.5 kW
23-bit resolution encoder
Fast and secure screw-less push in in all connectors
Pluggable connectors for easy pre-wiring and system maintenance
Direct wiring of I/O signals
Embedded relay for direct motor brake control
Improved loop control for overshoot and quick setting time
Safety function built in:
Network Safe Torque Off: PLd (EN ISO 13849-1), SIL2 (IEC 61508)
Hard wired Safe Torque Off: PLe (EN ISO 13849-1), SIL3 (IEC 61508)

Omron Servo Motors & Drives

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more