Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Omron Inverter Drive, 0.37 kW, 1 Phase, 200 V ac, 1.9 A, Q2V Series

RS Stock No.: 194-3171Brand: OmronManufacturers Part No.: Q2V-AB002-AAA
brand-logo
View all in Inverter Drives

Technical documents

Specifications

Brand

Omron

Power Rating

0.37 kW

Phase

1

Supply Voltage

200 V ac

Current Rating

1.9 A

For Use With

Induction or Asynchronous Motor, Permanent Magnet Motor, Synchronous Reluctance Motor

Series

Q2V

Field Bus Communication Type

CANopen, DeviceNet, EtherCAT, Ethernet/IP, Modbus TCP/IP, Powerlink, Profibus, Profinet, RS-485

IP Rating

IP20

Output Frequency

590Hz

STO

Yes

Drive Type

Vector Control

Mounting Type

Wall Mount

Filter Included

Yes

Overall Depth

128mm

Function

Motor Control, Open Loop Speed Control, Open Loop Torque Control

Overall Length

68mm

Interface

Bluetooth, Ethernet

Overall Width

116mm

Country of Origin

United Kingdom

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Omron Inverter Drive, 0.37 kW, 1 Phase, 200 V ac, 1.9 A, Q2V Series

P.O.A.

Omron Inverter Drive, 0.37 kW, 1 Phase, 200 V ac, 1.9 A, Q2V Series
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Brand

Omron

Power Rating

0.37 kW

Phase

1

Supply Voltage

200 V ac

Current Rating

1.9 A

For Use With

Induction or Asynchronous Motor, Permanent Magnet Motor, Synchronous Reluctance Motor

Series

Q2V

Field Bus Communication Type

CANopen, DeviceNet, EtherCAT, Ethernet/IP, Modbus TCP/IP, Powerlink, Profibus, Profinet, RS-485

IP Rating

IP20

Output Frequency

590Hz

STO

Yes

Drive Type

Vector Control

Mounting Type

Wall Mount

Filter Included

Yes

Overall Depth

128mm

Function

Motor Control, Open Loop Speed Control, Open Loop Torque Control

Overall Length

68mm

Interface

Bluetooth, Ethernet

Overall Width

116mm

Country of Origin

United Kingdom

You may be interested in