Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Omron PTF 250V Chassis Mount Relay Socket, for use with 4 Pole PTF Series

RS Stock No.: 196-2317Brand: OmronManufacturers Part No.: PTF-14-PU-L
brand-logo
View all in Relay Sockets

Technical documents

Specifications

Brand

Omron

Voltage

250V

For Use With

4 Pole PTF Series

Series

PTF

Current Rating

10A

Termination Type

Push In

Mounting Type

Chassis Mount

Country of Origin

Malaysia

Stock information temporarily unavailable.

P.O.A.

Omron PTF 250V Chassis Mount Relay Socket, for use with 4 Pole PTF Series

P.O.A.

Omron PTF 250V Chassis Mount Relay Socket, for use with 4 Pole PTF Series
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Omron

Voltage

250V

For Use With

4 Pole PTF Series

Series

PTF

Current Rating

10A

Termination Type

Push In

Mounting Type

Chassis Mount

Country of Origin

Malaysia