Omron NB Series Touch Screen HMI - 5.6 in, TFT LCD Display, 320 x 234

RS Stock No.: 821-1790Brand: OmronManufacturers Part No.: NB5Q-TW00B
brand-logo
View all in HMI Displays

Technical documents

Specifications

Brand

Omron

Manufacturer Series

NB

Display Type

TFT LCD

Manufacturer Part No.

NB5Q-TW00B

Display Resolution

320 x 234

Number of Ports

1

Port Type

RS-232C

Onboard Memory

128 MB

Backlighting

Yes

Display Size

5.6 in

IP Rating

IP65

Supply Voltage

20.4 → 27.6 V dc

Minimum Operating Temperature

0°C

Dimensions

184 x 142 x 46 mm

Display Colour

Colour

Width

142mm

Length

184mm

Depth

46mm

Maximum Operating Temperature

+50°C

Country of Origin

Netherlands

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

₪ 6,496.53

₪ 6,496.53 Each (ex VAT)

₪ 7,600.94

₪ 7,600.94 Each (inc. VAT)

Omron NB Series Touch Screen HMI - 5.6 in, TFT LCD Display, 320 x 234

₪ 6,496.53

₪ 6,496.53 Each (ex VAT)

₪ 7,600.94

₪ 7,600.94 Each (inc. VAT)

Omron NB Series Touch Screen HMI - 5.6 in, TFT LCD Display, 320 x 234

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical documents

Specifications

Brand

Omron

Manufacturer Series

NB

Display Type

TFT LCD

Manufacturer Part No.

NB5Q-TW00B

Display Resolution

320 x 234

Number of Ports

1

Port Type

RS-232C

Onboard Memory

128 MB

Backlighting

Yes

Display Size

5.6 in

IP Rating

IP65

Supply Voltage

20.4 → 27.6 V dc

Minimum Operating Temperature

0°C

Dimensions

184 x 142 x 46 mm

Display Colour

Colour

Width

142mm

Length

184mm

Depth

46mm

Maximum Operating Temperature

+50°C

Country of Origin

Netherlands

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in