Disruption To Air Freight Service

Due to the ongoing situation in the region air freight services are being restricted and thus delivery times are being affected. For further information please contact sales@rsisrael.co.il

Omron Phase Monitoring Relay, 3 Phase, SPDT, DIN Rail

RS Stock No.: 819-3267Brand: OmronManufacturers Part No.: K8AKPM2380480VAC
brand-logo
View all in Monitoring Relays

Technical documents

Specifications

Brand

Omron

Monitoring Application

Phase

Electrical Phase

3

Contact Configuration

SPDT

Mounting Type

DIN Rail

Phase Sensitivity

Overvoltage, Phase Loss, Phase Sequence, Undervoltage

Time Delay

0.1 → 30s

Series

K8AK-PM

Height

90mm

Length

100mm

Operating Temperature Range

+60°C

Terminal Type

Screw

Minimum Operating Temperature

-20°C

Width

22.5mm

Maximum Operating Temperature

+60°C

Dimensions

100 x 22.5 x 90mm

Product details

Omron K8AK-PW/PM/PH/PA Monitoring Relays

The Omron K8AK series monitoring relays are expertly designed for accurate and reliable monitoring for industrial facilities and equipment.
The K8AK-PW/PM monitoring relays are designed to bear greater resistance to inverter noise, suitable for monitoring 3-phase power supplies.
The K8AK-PH relays are ideal for preventing issues with motor operation and assisting phase loss detection.
The K8AK-PA relays are suitable for 3-phase voltage asymmetry monitoring.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

₪ 1,139.19

₪ 1,139.19 Each (ex VAT)

₪ 1,332.85

₪ 1,332.85 Each (inc. VAT)

Omron Phase Monitoring Relay, 3 Phase, SPDT, DIN Rail

₪ 1,139.19

₪ 1,139.19 Each (ex VAT)

₪ 1,332.85

₪ 1,332.85 Each (inc. VAT)

Omron Phase Monitoring Relay, 3 Phase, SPDT, DIN Rail
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4₪ 1,139.19
5+₪ 1,109.94

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical documents

Specifications

Brand

Omron

Monitoring Application

Phase

Electrical Phase

3

Contact Configuration

SPDT

Mounting Type

DIN Rail

Phase Sensitivity

Overvoltage, Phase Loss, Phase Sequence, Undervoltage

Time Delay

0.1 → 30s

Series

K8AK-PM

Height

90mm

Length

100mm

Operating Temperature Range

+60°C

Terminal Type

Screw

Minimum Operating Temperature

-20°C

Width

22.5mm

Maximum Operating Temperature

+60°C

Dimensions

100 x 22.5 x 90mm

Product details

Omron K8AK-PW/PM/PH/PA Monitoring Relays

The Omron K8AK series monitoring relays are expertly designed for accurate and reliable monitoring for industrial facilities and equipment.
The K8AK-PW/PM monitoring relays are designed to bear greater resistance to inverter noise, suitable for monitoring 3-phase power supplies.
The K8AK-PH relays are ideal for preventing issues with motor operation and assisting phase loss detection.
The K8AK-PA relays are suitable for 3-phase voltage asymmetry monitoring.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more