Disruption To Air Freight Service

Due to the ongoing situation in the region air freight services are being restricted and thus delivery times are being affected. For further information please contact sales@rsisrael.co.il

LCD Digital Panel Multi-Function Meter for Frequency, 48mm x 96mm

RS Stock No.: 481-9426Brand: OmronManufacturers Part No.: K3MALC100240AC
brand-logo
View all in Multi Function Panel Meters

Technical documents

Specifications

Brand

Omron

Properties Measured

Frequency

Display Type

LCD

Cutout Height

48mm

Cutout Width

96mm

Depth

80mm

Minimum Temperature

-10°C

Maximum Temperature

+55°C

You may be interested in
Stock information temporarily unavailable.

P.O.A.

LCD Digital Panel Multi-Function Meter for Frequency, 48mm x 96mm

P.O.A.

LCD Digital Panel Multi-Function Meter for Frequency, 48mm x 96mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Brand

Omron

Properties Measured

Frequency

Display Type

LCD

Cutout Height

48mm

Cutout Width

96mm

Depth

80mm

Minimum Temperature

-10°C

Maximum Temperature

+55°C

You may be interested in