Technical documents
Specifications
Brand
OmronNumber of Contacts
2
Normal State Configuration
1NC + 1NO
Mounting Style
Front Mount
Series
J77MN
Contact Current Rating
2 A
Contact Voltage Rating
240 V
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+60°C
Operating Temperature Range
-20 → +60 °C
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
OmronNumber of Contacts
2
Normal State Configuration
1NC + 1NO
Mounting Style
Front Mount
Series
J77MN
Contact Current Rating
2 A
Contact Voltage Rating
240 V
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+60°C
Operating Temperature Range
-20 → +60 °C