Disruption To Air Freight Service

Due to the ongoing situation in the region air freight services are being restricted and thus delivery times are being affected. For further information please contact sales@rsisrael.co.il

Omron Counter, 4 Digit 7-Segment Negative Transmissive LCD, 5kHz, 24 V dc

RS Stock No.: 215-4084Brand: OmronManufacturers Part No.: H7CX-AWS-N
brand-logo
View all in Counters

Technical documents

Specifications

Brand

Omron

Supply Voltage

24 V dc

Display Type

7-Segment Negative Transmissive LCD

Input Type

PNP

Function

Counter

Connection Type

Screw

Number Of Digits

4

Maximum Count Frequency

5kHz

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Omron Counter, 4 Digit 7-Segment Negative Transmissive LCD, 5kHz, 24 V dc

P.O.A.

Omron Counter, 4 Digit 7-Segment Negative Transmissive LCD, 5kHz, 24 V dc
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Brand

Omron

Supply Voltage

24 V dc

Display Type

7-Segment Negative Transmissive LCD

Input Type

PNP

Function

Counter

Connection Type

Screw

Number Of Digits

4

Maximum Count Frequency

5kHz

You may be interested in