Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Omron Counter, 6 Digit LCD, 50 → 60Hz, 100 → 240 V ac

RS Stock No.: 217-4845Brand: OmronManufacturers Part No.: H7CC-A11S
brand-logo
View all in Counters

Technical documents

Specifications

Brand

Omron

Supply Voltage

100 → 240 V ac

Display Type

LCD

Input Type

No Voltage

Function

Counter

Connection Type

Plug-In

Number Of Digits

6

Maximum Count Frequency

50 → 60Hz

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

Omron Counter, 6 Digit LCD, 50 → 60Hz, 100 → 240 V ac

P.O.A.

Omron Counter, 6 Digit LCD, 50 → 60Hz, 100 → 240 V ac
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Omron

Supply Voltage

100 → 240 V ac

Display Type

LCD

Input Type

No Voltage

Function

Counter

Connection Type

Plug-In

Number Of Digits

6

Maximum Count Frequency

50 → 60Hz

Country of Origin

China